tesa 55384-00000-00 Fly Screen Magnetic curtain Anthracite 0.90x2.10m

MPN
55384-00000-00
Brand
tesa
EAN-13
4063565177071
Order Code
17-7111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £31.94 £27.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 21/12/2026

tesa 55384-00000-00 is a Fly Screen Magnetic curtain in Anthracite, measuring 0.90 m by 2.10 m, designed for effective pest control. This magnetic curtain provides a physical barrier to insects while allowing for natural ventilation and light transmission. The curtain is constructed for ease of installation with magnetic strips that facilitate a secure seal against door frames, ensuring seamless operation in residential and light commercial environments. Ideal for use in engineering applications where maintaining air quality and preventing the ingress of insects is critical, this product represents a practical solution for maintaining comfort and health in controlled environments.
Colour Anthracite
Content 1
Dimensions (W x H) 0.90 m x 2.10 m
Height 2.10m
Product Type Magnetic curtain
Weight 0.000
Width 0.90m

Reviews

Be the first to submit a review

Trustpilot