tesa 55805-00000-00 Roof window fly screen Anthracite 1.16m x 1.64m 1pc

MPN
55805-00000-00
Brand
tesa
EAN-13
4063565258480
Order Code
17-7128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £242.00 £205.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 21/12/2026

tesa 55805-00000-00 is a roof window fly screen designed to provide effective pest control in residential and commercial settings. This product, also known as the tesa Insect Stop, measures 1.16 metres in width and 1.64 metres in height, and is presented in an anthracite colour. Its construction serves to prevent the entry of flying insects while allowing for adequate ventilation, making it suitable for integration into roof windows commonly found in loft conversions and attic spaces. Engineers may utilise this fly screen in scenarios requiring the maintenance of an insect-free environment without compromising natural airflow, contributing to environmental control and indoor air quality optimisation. The design and dimensions allow for straightforward installation, ensuring adaptability across various window configurations.
Colour Anthracite
Content 1
Dimensions (W x H) 1.16 m x 1.64 m
Height 1.64m
Product Type Roof window fly screen
Suitable For Inside
Use Mosquito
Width 1.16m

Reviews

Be the first to submit a review

Trustpilot