tesa 55667-00500-00 COMFORT Fly screen 1000x1000 mm Anthracite 2 pcs

MPN
55667-00500-00
Brand
tesa
EAN-13
4042448613592
Order Code
17-7120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £24.91 £21.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 21/12/2026

tesa 55667-00500-00 is a COMFORT Fly screen designed for effective pest control, with dimensions of 1000 mm by 1000 mm and finished in anthracite, available in a set of two. Engineered with precision, this fly screen is crafted to provide a reliable barrier against insects while maintaining unobstructed views and air flow. The anthracite colour not only ensures a subtle appearance, blending seamlessly with a variety of window frames, but also offers UV resistance, enhancing the product's durability in outdoor environments. The tesa COMFORT fly screen is ideally suited for residential and commercial applications where insect control is critical, such as window protection in homes, offices, conservatories, or greenhouses. Its robust materials and design make it a dependable choice for areas requiring long-term resistance to environmental factors and the entry of pests.
Type tesa® Insect Stop COMFORT
Colour Anthracite
Content 2
Dimensions (W x H) 1000 mm x 1000 mm
Height 1000mm
Product Type Fly screen
Suitable For Inside/outside
Width 1000mm

Reviews

Be the first to submit a review

Trustpilot