tesa 55296-00000-00 Pollen screen Anthracite 1500mm x 1800mm 1 piece

MPN
55296-00000-00
Brand
tesa
EAN-13
4063565152399
Order Code
17-7104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £34.44 £29.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 21/12/2026

tesa 55296-00000-00 Pollen Screen Anthracite is a precision-engineered solution designed for effective pest control, featuring dimensions of 1500 mm by 1800 mm. This pollen screen, finished in an anthracite hue, functions to mitigate the ingress of pollen while maintaining adequate airflow, making it suitable for deployment in residential or commercial settings where air quality control is critical. Constructed to withstand environmental factors, the screen is ideal for use in window and door installations, particularly where allergen reduction is a primary concern. Additionally, its robust materials contribute to its durability, ensuring long-term performance in controlling the entry of fine particles.
Colour Anthracite
Content 1
Dimensions (W x H) 1500 mm x 1800 mm
Height 1800mm
Product Type Pollen screen
Suitable For Inside/outside
Weight 320g
Width 1500mm

Reviews

Be the first to submit a review

Trustpilot