tesa 55394-00001-00 Magnetic curtain Anthracite 1.2m x 2.4m Insect Screen

MPN
55394-00001-00
Brand
tesa
EAN-13
4063565437304
Order Code
17-7114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £31.91 £27.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 21/12/2026

tesa 55394-00001-00 Magnetic curtain Anthracite 1.2m x 2.4m Insect Screen is an effective solution for preventing unwanted pests from entering interior spaces while ensuring proper ventilation. This product features a magnetic closure system that allows for easy installation and secure attachment to door frames, making it suitable for both residential and commercial applications. Constructed from durable materials, the screen measures 1.2 metres in width and 2.4 metres in height, providing comprehensive coverage for standard doorways. The anthracite colour of the mesh is designed to blend seamlessly with various architectural styles while maintaining visibility and airflow. Typically utilised in settings where pest control is essential, such as food storage areas, kitchens, and living spaces, this insect screen combines functionality with ease of use, promoting a pest-free environment without compromising on natural light or aesthetics.
Colour Anthracite
Content 1
Dimensions (W x H) 1.2 m x 2.4 m
Height 2.4m
Product Type Magnetic curtain
Rack size 483 mm (19")
Suitable For Inside
Width 1.2m

Reviews

Be the first to submit a review

Trustpilot