tesa 55394-00000-00 Magnetic curtain Anthracite 1.00m x 2.20m Insect Screen

MPN
55394-00000-00
Brand
tesa
EAN-13
4063565177606
Order Code
17-7113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £29.92 £25.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 84 availableBack-order availability date - 21/12/2026

tesa 55394-00000-00 is a magnetic curtain insect screen designed for pest control applications. This product, in its anthracite colour, measures 1.00 metre by 2.20 metres and serves as an effective barrier against insects while allowing ventilation and natural light penetration. Engineered with an integrated magnetic latching system, it ensures easy installation and removal, making it suitable for use on doors and windows where temporary insect protection is required. The screen's fine mesh construction effectively deters mosquitoes, flies, and other small pests without compromise to airflow, making it ideal for residential environments seeking effective pest management without permanent fixtures. This product is particularly useful for seasonal protection in homes, conservatories, and garden rooms.
Colour Anthracite
Content 1
Dimensions (W x H) 1.00 m x 2.20 m
Height 2.20m
Product Type Magnetic curtain
Weight 0.000
Width 1.00m

Reviews

Be the first to submit a review

Trustpilot