tesa 55360-00000-00 INSECT STOP CLIP-ON Fly screen 1 m x 1.2 m Anthracite

MPN
55360-00000-00
Brand
tesa
EAN-13
4063565258503
Order Code
17-7107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £32.20 £27.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 163 availableBack-order availability date - 21/12/2026

tesa 55360-00000-00 is a versatile INSECT STOP CLIP-ON fly screen designed for effective pest control within domestic and commercial settings. Measuring 1 metre by 1.2 metres with an anthracite hue, this fly screen provides a reliable barrier against insects while maintaining airflow and visibility, making it suited for installation over window frames. Engineered for ease of use, the clip-on mechanism allows for straightforward installation without the need for drilling or permanent fixtures, offering flexibility for temporary or rental accommodations. The tesa INSECT STOP fly screen is ideal for environments where maintaining indoor air quality and preventing insect entry are paramount, such as laboratories, food preparation areas, and residential spaces, ensuring a pest-free atmosphere without compromising on ventilation.
Colour Anthracite
Content 1
Dimensions (W x H) 1 m x 1.2 m
Height 1.2m
Product Type Fly screen
Suitable For Outside
Width 1m

Reviews

Be the first to submit a review

Trustpilot