tesa 55680-00501-04 Fly screen Anthracite 150 cm x 180 cm 2 pcs

MPN
55680-00501-04
Brand
tesa
EAN-13
4063565204289
Order Code
17-7126
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £26.78 £22.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The tesa 55680-00501-04 Fly screen Anthracite is a high-quality pest control solution designed to provide efficient protection against insects. This product comprises two pieces, each measuring 150 cm in width and 180 cm in height, with an anthracite colour for a discreet and modern appearance. Engineered for easy installation, the fly screen is suitable for use in various environments, including residential and commercial spaces, to maintain good air circulation while effectively preventing the entry of flies and other pests. Constructed with durable materials, this fly screen is ideal for window applications where reliable defence against insects is crucial without impeding natural light or ventilation. This product is part of tesa's STANDARD range, known for high performance and practicality.
Type Tesa Insect Stop Standard
Colour Anthracite
Content 2
Dimensions (W x H) 150 cm x 180 cm
Height 180cm
Product Type Fly screen
Suitable For Inside/outside
Width 150cm

Reviews

Be the first to submit a review

Trustpilot