tesa 55670-00500-00 Fly screen White 1000mm x 1000mm 3 pcs

MPN
55670-00500-00
Brand
tesa
EAN-13
4042448613615
Order Code
17-7122
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £17.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 21/12/2026

tesa 55670-00500-00 is a robust fly screen product designed for effective pest control, measuring 1000mm by 1000mm and presented in a white finish. This standard model is supplied in packs containing three pieces, offering convenient coverage for multiple openings. The fly screen is constructed to provide an efficient barrier against insects while maintaining ventilation, making it ideal for residential or commercial applications where airflow is desired without the intrusion of pests. The mesh material is durable and easy to install, ensuring longevity and ease of maintenance in both temporary and permanent installations. Engineering applications include use in window frames, doors, or ventilation grids in buildings requiring both pest exclusion and natural air circulation.
Type Tesa Insect Stop Standard
Colour White
Content 3
Dimensions (W x H) 1000 mm x 1000 mm
Height 1000mm
Product Type Fly screen
Suitable For Inside/outside
Width 1000mm

Reviews

Be the first to submit a review

Trustpilot