tesa 55396-00500-01 COMFORT Fly screen 130x130 cm Anthracite 2 pcs Insect Screen

MPN
55396-00500-01
Brand
tesa
EAN-13
4063565204241
Order Code
17-7115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £32.91 £27.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 21/12/2026

tesa 55396-00500-01 COMFORT Fly screen 130x130 cm Anthracite 2 pcs Insect Screen is designed for efficient pest control in residential and commercial settings. This product consists of two anthracite-coloured fly screens, each measuring 130 cm by 130 cm, providing a practical solution for fitting over windows or small openings to prevent the entry of insects while maintaining ventilation. The robust materials used in these screens ensure they are durable and effective in a variety of environmental conditions. Engineered for ease of installation, these fly screens are suitable for applications where maintaining a pest-free environment is crucial, such as in laboratories, food processing areas, or domestic kitchens. The tesa COMFORT Fly screen offers an optimal balance of functionality and aesthetic integration with the surrounding architecture.
Type tesa® Insect Stop COMFORT
Colour Anthracite
Content 2
Dimensions (W x H) 130 cm x 130 cm
Height 130cm
Product Type Fly screen
Suitable For Inside/outside
Width 130cm

Reviews

Be the first to submit a review

Trustpilot