tesa 55298-00000-00 Insect curtain Anthracite WxH 0.95mx2.20m 1pc

MPN
55298-00000-00
Brand
tesa
EAN-13
4063565168017
Order Code
17-7106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £64.98 £55.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 21/12/2026

tesa 55298-00000-00 Insect curtain is an anthracite-coloured pest control solution designed to fit doorways with dimensions of 0.95 m by 2.20 m. The curtain is engineered to provide an effective barrier against insects while allowing light and air to pass through, maintaining ventilation without compromising indoor comfort. Its robust construction ensures durability for high-traffic areas, making it suitable for residential and commercial installations where maintaining indoor air quality and preventing insect ingress are priorities. Additionally, the straightforward installation process accommodates both permanent and temporary applications, making it an adaptable solution for various engineering contexts such as environmentally-controlled laboratory entrances and food processing facilities. The anthracite colour provides a neutral aesthetic that easily integrates with a wide range of interior designs.
Type tesa® Insect Stop STANDARD
Colour Anthracite
Content 1
Dimensions (W x H) 0.95 m x 2.20 m
Height 2.20m
Product Type Insect curtain
Rack size 483 mm (19")
Suitable For Inside/outside
Width 0.95m

Reviews

Be the first to submit a review

Trustpilot