tesa 55918-00500-01 COMFORT Fly screen Anthracite 120x240cm 2 pcs

MPN
55918-00500-01
Brand
tesa
EAN-13
4063565204265
Order Code
17-7133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £38.18 £32.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 21/12/2026

tesa 55918-00500-01 COMFORT Fly Screen is engineered to offer reliable pest control solutions, featuring an anthracite-coloured mesh. This fly screen measures 120 cm by 240 cm and is provided in a pack of two, designed for ease of installation and optimal coverage. The screen's durable material and precise mesh pattern effectively prevent the ingress of insects while allowing for adequate ventilation and natural light penetration. Suitable for a range of residential and commercial applications, the tesa COMFORT fly screen ensures a barrier against pests without obstructing airflow, making it ideal for use in windows and doorways within buildings requiring efficient pest management.
Type tesa® Insect Stop COMFORT
Colour Anthracite
Content 2
Dimensions (W x H) 120 cm x 240 cm
Height 240cm
Product Type Fly screen
Suitable For Inside/outside
Width 120cm

Reviews

Be the first to submit a review

Trustpilot