tesa 55297-00000-00 Pollen screen Anthracite 1200mm x 2400mm

MPN
55297-00000-00
Brand
tesa
EAN-13
4063565152405
Order Code
17-7105
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £32.57 £27.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 88 availableBack-order availability date - 21/12/2026

tesa 55297-00000-00 is a high-quality pollen screen designed for effective pest control, measuring 1200 mm in width and 2400 mm in height, with an anthracite finish. The screen is engineered to deliver superior filtration, effectively preventing the entry of pollen, dust, and small insects into indoor environments, making it ideal for applications in residential and commercial settings. Constructed from durable materials, it ensures longevity and robust performance, while the anthracite colour offers an aesthetically pleasing integration with various architectural designs. Typically utilised in ventilated window and door systems, this product is suitable for engineers seeking reliable solutions to improve air quality and reduce allergen intrusion without compromising on ventilation.
Colour Anthracite
Content 1
Dimensions (W x H) 1200 mm x 2400 mm
Height 2400mm
Product Type Pollen screen
Suitable For Inside/outside
Weight 350g
Width 1200mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot