tesa 55360-00001-00 INSECT STOP Fly screen 1.2x1.4m Anthracite 1 piece

MPN
55360-00001-00
Brand
tesa
EAN-13
4063565258985
Order Code
17-7108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £36.23 £30.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 21/12/2026

tesa 55360-00001-00 INSECT STOP Fly Screen measures 1.2 metres by 1.4 metres and is finished in anthracite. Designed for pest control applications, this fly screen is constructed to fit window frames securely, providing an effective barrier against insects while maintaining airflow. It features a clip-on mechanism for easy installation and removal, making it ideal for temporary or permanent fitting in residential and commercial environments. The screen is particularly useful in maintaining indoor air quality and comfort in engineering settings such as laboratories, workshops, and other facilities where insect intrusion must be minimised without obstructing ventilation. Its robust material ensures durability and resistance to external environmental factors.
Colour Anthracite
Content 1
Dimensions (W x H) 1.2 m x 1.4 m
Height 1.4m
Product Type Fly screen
Rack size 483 mm (19")
Width 1.2m

Reviews

Be the first to submit a review

Trustpilot