tesa 55680-00500-04 Fly screen White 2 pcs 150 cm x 180 cm

MPN
55680-00500-04
Brand
tesa
EAN-13
4063565204272
Order Code
17-7125
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £26.82 £22.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 21/12/2026

tesa 55680-00500-04 Fly screen is a pest control solution featuring dimensions of 150 cm by 180 cm and comes in white, distributed as a set of two pieces. This product is designed for residential and commercial applications where effective prevention of insect ingress through windows or doors is required. Constructed with durable material, it facilitates easy installation and removal without compromising on ventilation or light penetration. The tesa STANDARD fly screen is particularly well-suited for environments requiring a balance between pest exclusion and maintaining ambient conditions, such as in office buildings, laboratories, and residential settings. Its design ensures minimal maintenance while providing a reliable barrier against common flying insects.
Type Tesa Insect Stop Standard
Colour White
Content 2
Dimensions (W x H) 150 cm x 180 cm
Height 180cm
Product Type Fly screen
Suitable For Inside/outside
Width 150cm

Reviews

Be the first to submit a review

Trustpilot