tesa 55804-00000-00 Insect Stop Aluminium fly screen Anthracite 1.14x1.60m

MPN
55804-00000-00
Brand
tesa
EAN-13
4063565159510
Order Code
17-7127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £131.07 £111.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 21/12/2026

tesa 55804-00000-00 Insect Stop Aluminium fly screen is a precision-engineered pest control solution designed to provide effective insect protection for openings measuring 1.14 metres in width by 1.60 metres in height. Crafted from high-quality aluminium, the screen is finished in an anthracite colour, ensuring durability and a modern aesthetic suitable for various residential and commercial environments. Its robust construction and corrosion-resistant properties make it ideal for applications in engineering projects where the long-term exclusion of insects is critical, such as in ventilation systems, HVAC installations, and controlled environments. The tesa Insect Stop fly screen allows for optimal air circulation while maintaining a barrier against insects, thereby enhancing both indoor air quality and comfort in technical settings.
Colour Anthracite
Content 1
Dimensions (W x H) 1.14 m x 1.60 m
Height 1.60m
Product Type Aluminium fly screen
Suitable For Inside
Weight 1.682
Width 1.14m

Reviews

Be the first to submit a review

Trustpilot