tesa 55671-00500-03 Fly screen 1100mm x 1300mm Anthracite 3 pcs

MPN
55671-00500-03
Brand
tesa
EAN-13
4063565026478
Order Code
17-7124
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £24.05 £20.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/12/2026

tesa 55671-00500-03 is a fly screen designed for efficient pest control, with dimensions of 1100 mm by 1300 mm in an anthracite colour, available as a set of three pieces. Manufactured for standard applications, these screens provide an effective barrier against insects while maintaining airflow and visibility. The fly screens are ideally suited for installation in residential and commercial settings to cover windows, contributing to a comfortable indoor environment by preventing unwanted entry of pests. Their durable material composition ensures longevity and ease of maintenance, making them a reliable choice for engineers focusing on sustainable building solutions.
Colour Anthracite
Content 3
Dimensions (W x H) 1100 mm x 1300 mm
Height 1300mm
Product Type Fly screen
Suitable For Inside/outside
Width 1100mm

Reviews

Be the first to submit a review

Trustpilot