tesa 55881-00020-00 tesa COMFORT roof window fly screen 1200x1400mm White

MPN
55881-00020-00
Brand
tesa
EAN-13
4042448857651
Order Code
17-7131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £24.26 £20.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/12/2026

The tesa 55881-00020-00 tesa COMFORT roof window fly screen, measuring 1200 mm by 1400 mm and finished in white, is specifically designed for pest control applications. This product effectively blocks insects while allowing the passage of UV light, making it an ideal solution for maintaining natural light in attics and other spaces equipped with roof windows. The high-quality mesh material is durable and long-lasting, ensuring repeated use without compromising functionality. This fly screen is particularly suitable for residential settings where the prevention of insect intrusion is necessary without obstructing airflow and sunlight. Its adaptability to various roof window types makes it an essential component for both new installations and retrofitting projects.
Colour White
Content 1
Dimensions (W x H) 1200 mm x 1400 mm
Height 1400mm
Product Type Roof window fly screen
Suitable For Inside
Weight 0.000
Width 1200mm
Working principle UV light

Reviews

Be the first to submit a review

Trustpilot