tesa 55214-00000-00 Fly screen White Insect Repellents Pest Control

MPN
55214-00000-00
Brand
tesa
EAN-13
4042448541437
Order Code
17-7098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £106.22 £90.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 21/12/2026

tesa 55214-00000-00 Fly Screen White is engineered for effective insect repellent applications within pest control domains. This product, also referred to as tesa FALT 55214-00000-00 Fly Screen White 1 pc(s), is designed to provide a reliable barrier against insects with its durable, finely meshed screen material that is suitable for installation on standard windows. The white fly screen allows for unobtrusive integration into residential or commercial environments, ensuring that ventilation is maintained while eliminating the ingress of unwanted pests. Its practicality makes it ideal for use in environments where maintaining indoor air quality and comfort is critical, such as in food processing facilities, laboratories, and residential spaces.
Colour White
Content 1
Product Type Fly screen
Rack size 483 mm (19")
Suitable For Inside/outside
Weight 2.042

Reviews

Be the first to submit a review

Trustpilot