tesa 55806-00021-00 tesa COMFORT Fly screen Anthracite 1300x1500mm

MPN
55806-00021-00
Brand
tesa
EAN-13
4042448857637
Order Code
17-7129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £29.44 £25.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 21/12/2026

tesa 55806-00021-00 COMFORT fly screen in anthracite with dimensions 1300 mm by 1500 mm. This fly screen serves as an effective pest control solution, designed to provide a barrier against insects while allowing air circulation within residential or commercial spaces. Constructed for durability and ease of installation, the screen's anthracite colour contributes to its ability to integrate unobtrusively with various window frames and interior designs. Engineering applications for the tesa COMFORT fly screen include its use in HVAC system openings, ventilation panels, and other scenarios requiring a balance between pest exclusion and ventilation. The sturdy mesh material ensures long-lasting performance, making it a reliable component in any environment where insect management is required.
Type tesa® Insect Stop COMFORT
Colour Anthracite
Content 1
Dimensions (W x H) 1300 mm x 1500 mm
Height 1500mm
Product Type Fly screen
Suitable For Inside/outside
Weight 0.229
Width 1300mm

Reviews

Be the first to submit a review

Trustpilot