tesa 55388-00500-01 COMFORT Fly screen Anthracite 130x150cm 2 pcs Insect Control

MPN
55388-00500-01
Brand
tesa
EAN-13
4063565204531
Order Code
17-7112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £33.58 £28.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 21/12/2026

tesa 55388-00500-01 COMFORT Fly screen Anthracite provides effective insect control with its practical dimensions of 130 cm by 150 cm. The product consists of two anthracite-coloured fly screens, designed to fit standard window openings, offering a versatile solution for pest control in residential or light commercial environments. Made from durable materials, these fly screens are engineered to withstand various weather conditions while maintaining visibility and airflow. Typical applications include installation in living spaces, kitchens, and conservatories to prevent the entry of insects without obstructing the view or the natural ventilation of the premises. The engineering precision in the design ensures a snug fit, making it an ideal choice for maintaining hygiene and comfort indoors.
Type tesa® Insect Stop COMFORT
Colour Anthracite
Content 2
Dimensions (W x H) 130 cm x 150 cm
Height 150cm
Product Type Fly screen
Suitable For Inside/outside
Width 130cm

Reviews

Be the first to submit a review

Trustpilot