tesa 55910-00020-00 COMFORT Door insect netting White 1200mm x 2500mm 1pc

MPN
55910-00020-00
Brand
tesa
EAN-13
4042448858849
Order Code
17-7132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £20.87 £17.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 21/12/2026

tesa 55910-00020-00 is a high-quality door insect netting designed for efficient pest control applications. This COMFORT series netting measures 1200 mm in width and 2500 mm in height, providing an effective barrier while maintaining unobtrusive access through doorways. The netting is constructed in a white colour, which complements various door aesthetics and provides seamless integration with existing structures. It is particularly suited for residential and commercial environments where maintaining air circulation and visibility without compromising on the exclusion of insects is critical. Engineered for ease of installation, this single unit is ideal for retrofitting existing door frames, offering a practical and durable solution to enhance living conditions by preventing insect intrusion.
Type Tesa Insect Stop Comfort
Colour White
Content 1
Dimensions (L x W x H) 0.65 m x 1200 mm x 2500 mm
Height 2500mm
Length 0.65m
Product Type Door insect netting
Suitable For Inside/outside
Weight 0.000
Width 1200mm

Reviews

Be the first to submit a review

Trustpilot