tesa 55374-00000-00 Magnetic curtain 0.80m x 2.00m Anthracite 1pc Insect Screen

MPN
55374-00000-00
Brand
tesa
EAN-13
4063565177620
Order Code
17-7110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £31.79 £27.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 21/12/2026

tesa 55374-00000-00 magnetic curtain is an efficient insect screen designed with precision for pest control applications. This anthracite-coloured screen measures 0.80 metres in width and 2.00 metres in height, suitable for standard door frames. The magnetic closure system ensures a reliable seal against insects while allowing for easy access, making it a practical solution for maintaining indoor air quality without compromising ventilation. Constructed to withstand regular wear and tear, this insect screen is ideal for residential installations, such as patio doors, or semi-industrial settings where a barrier against pests is crucial. The use of durable materials ensures both efficacy and longevity in various environmental conditions.
Colour Anthracite
Content 1
Dimensions (W x H) 0.80 m x 2.00 m
Height 2.00m
Product Type Magnetic curtain
Weight 0.000
Width 0.80m

Reviews

Be the first to submit a review

Trustpilot