tesa 55360-00002-00 Insect Stop fly screen anthracite 1.2mx2.4m 1pc

MPN
55360-00002-00
Brand
tesa
EAN-13
4063565428418
Order Code
17-7109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £43.64 £37.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 21/12/2026

tesa 55360-00002-00 is a fly screen designed to provide effective pest control measures within domestic or commercial environments. This fly screen is constructed with an anthracite-coloured mesh, featuring dimensions of 1.2 metres in width and 2.4 metres in height, allowing for a broad range of installation possibilities. Engineered for durability and reliability, the screen serves to prevent insects from entering interiors without obstructing natural light and ventilation, making it suitable for use in window fittings or other openings where air flow is desired. Such applications include residential homes, office buildings, and conservatories, where maintaining a pest-free environment is essential. The product is supplied as a single unit, ensuring easy handling and installation for various bespoke projects.
Colour Anthracite
Content 1
Dimensions (W x H) 1.2 m x 2.4 m
Height 2.4m
Product Type Fly screen
Rack size 483 mm (19")
Suitable For Inside
Width 1.2m

Reviews

Be the first to submit a review

Trustpilot