tesa 55671-00500-00 STANDARD Fly screen White 1100mm x 1300mm 3 pcs

MPN
55671-00500-00
Brand
tesa
EAN-13
4042448613608
Order Code
17-7123
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £23.48 £19.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 21/12/2026

tesa 55671-00500-00 presents the STANDARD Fly Screen in White, measuring 1100 mm by 1300 mm and available in a pack of three. This screen is designed for consistent and effective pest control, providing a reliable barrier against insects while allowing for optimal airflow and visibility. Constructed for durability and ease of installation, it is particularly suitable for residential and commercial applications where maintaining a balance between ventilation and pest prevention is critical. The fly screen's dimensions and composition make it an ideal choice for windows where precise fit and functional integrity are essential.
Type Tesa Insect Stop Standard
Colour White
Content 3
Dimensions (W x H) 1100 mm x 1300 mm
Height 1300mm
Product Type Fly screen
Suitable For Inside/outside
Width 1100mm

Reviews

Be the first to submit a review

Trustpilot