tesa 55286-00000-00 Pollen screen Anthracite 1300mm x 1500mm 1 piece

MPN
55286-00000-00
Brand
tesa
EAN-13
4063565036767
Order Code
17-7102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £27.50 £23.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 174 availableBack-order availability date - 21/12/2026

tesa 55286-00000-00 is a pollen screen designed to improve air quality indoors by effectively reducing the infiltration of pollen while maintaining airflow. This anthracite-coloured screen measures 1300 mm in width and 1500 mm in height, making it suitable for a variety of window sizes. Engineered for pest control applications, it offers a practical solution for environments where allergen reduction is essential, such as residential buildings and office spaces. Made from durable materials, the screen integrates seamlessly with existing window frames to provide an unobtrusive barrier against both pollen and insects. Depending on installation requirements, it may also be used in combination with other ventilation systems to enhance overall air purity.
Colour Anthracite
Content 1
Dimensions (W x H) 1300 mm x 1500 mm
Height 1500mm
Product Type Pollen screen
Suitable For Inside/outside
Weight 255g
Width 1300mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot