tesa 55286-00500-01 Pollen screen Anthracite 130cm x 150cm 2 pieces

MPN
55286-00500-01
Brand
tesa
EAN-13
4063565204296
Order Code
17-7103
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £48.37 £41.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/12/2026

tesa 55286-00500-01 is a pollen screen designed for pest control applications, featuring dimensions of 130 cm by 150 cm in an anthracite colour. This product is engineered to effectively reduce the infiltration of pollen and small insects while maintaining ventilation, making it suitable for both residential and commercial environments where air quality needs to be preserved. The package includes two pieces of the screen, each crafted from durable materials that ensure longevity and sustained performance. This product is ideal for use in window installations, where maintaining a balance between air flow and protection against external pollutants and pests is essential. Its robust construction and precise dimensions support its integration into a variety of architectural frameworks, providing an efficient solution to air filtration requirements.
Colour Anthracite
Content 2
Dimensions (W x H) 130 cm x 150 cm
Height 150cm
Product Type Pollen screen
Suitable For Inside/outside
Width 130cm

Reviews

Be the first to submit a review

Trustpilot