Sommer Cable HBA-3S-0060 Jack Audio Cable Black 3.5mm Plug 0.60m Length |
17-5941
|
|
|
1+ £7.10
Price per unit Ex VAT
|
Jack plug 3.5mm |
Jack |
0.6m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
1 |
1 |
Jack plug 3.5mm |
Cable |
Sommer Cable HBA-3S62-0090 Audio Cable Black 0.90m 3.5mm to 2x 6.3mm Jack Plug |
17-5942
|
|
Despatched within 4 working days - 15 in stock
|
1+ £10.08
Price per unit Ex VAT
|
Jack plug 3.5mm |
Jack |
0.9m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
1 |
2 |
Jack plug 6.3 mm (mono) |
Cable |
Sommer Cable HBA-3S62-0150 Jack Audio Cable Black 1.50 m 3.5 mm to 6.3 mm mono |
17-5943
|
|
Despatched within 4 working days - 16 in stock
|
1+ £11.21
Price per unit Ex VAT
|
Jack plug 3.5mm |
Jack |
1.5m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
1 |
2 |
Jack plug 6.3 mm (mono) |
Cable |
Sommer Cable HBA-3S62-0300 Jack Audio Cable Black 3.00 m 3.5 mm to 6.3 mm mono |
17-5944
|
|
Despatched within 4 working days - 6 in stock
|
1+ £13.21
Price per unit Ex VAT
|
Jack plug 3.5mm |
Jack |
3m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
1 |
2 |
Jack plug 6.3 mm (mono) |
Cable |
Sommer Cable HBA-3SC2-0600 Audio Cable Black 2x RCA phono to 3.5mm Jack 6m |
17-5945
|
|
Available to back orderBack order, lead time 14 days
|
1+ £16.52
Price per unit Ex VAT
|
RCA plug (phono) |
RCA |
6m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
2 |
1 |
Jack plug 3.5mm |
Cable |
Sommer Cable HBA-62C2-0030 Jack to RCA Audio Cable Black 0.30m |
17-5947
|
|
Despatched within 4 working days - 2 in stock
|
1+ £10.31
Price per unit Ex VAT
|
Jack plug 6.3 mm (mono) |
RCA |
0.3m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
2 |
2 |
RCA plug (phono) |
Cable |
Sommer Cable HBA-62C2-0090 Jack/RCA Audio Cable Black 0.90m |
17-5948
|
|
Despatched within 4 working days - 15 in stock
|
1+ £10.84
Price per unit Ex VAT
|
Jack plug 6.3 mm (mono) |
RCA |
0.9m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
2 |
2 |
RCA plug (phono) |
Cable |
Sommer Cable HBA-62C2-0150 Audio Cable Black 1.50 m Jack to RCA |
17-5949
|
|
Despatched within 4 working days - 17 in stock
|
1+ £11.45
Price per unit Ex VAT
|
Jack plug 6.3 mm (mono) |
RCA |
1.5m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
2 |
2 |
RCA plug (phono) |
Cable |
Sommer Cable HBA-62C2-0300 Jack RCA Audio Cable Black 3.00 m |
17-5950
|
|
Despatched within 4 working days - 2 in stock
|
1+ £13.15
Price per unit Ex VAT
|
Jack plug 6.3 mm (mono) |
RCA |
3m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
2 |
2 |
RCA plug (phono) |
Cable |
Sommer Cable HBA-62C2-0600 Audio Cable 2x Jack to 2x RCA Black 6m |
17-5951
|
|
Despatched within 4 working days - 10 in stock
|
1+ £16.21
Price per unit Ex VAT
|
Jack plug 6.3 mm (mono) |
RCA |
6m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
2 |
2 |
RCA plug (phono) |
Cable |
Sommer Cable HBA-6A-0030 Jack Audio Cable Black 0.30 m 6.3 mm Mono Plugs |
17-5952
|
|
Despatched within 4 working days - 5 in stock
|
1+ £4.74
Price per unit Ex VAT
|
Jack plug 6.3 mm (mono) |
Jack |
0.3m |
Black |
Audio/phono Cable |
Audio/phono |
|
angled on one side |
1 |
1 |
Jack plug 6.3 mm (mono) |
Cable |
Sommer Cable HBA-6A-0090 Jack Audio Cable Black 0.90 m 1x Mono 6.3mm Jack Plug |
17-5953
|
|
Despatched within 4 working days - 13 in stock
|
1+ £5.10
Price per unit Ex VAT
|
Jack plug 6.3 mm (mono) |
Jack |
0.9m |
Black |
Audio/phono Cable |
Audio/phono |
|
angled on one side |
1 |
1 |
Jack plug 6.3 mm (mono) |
Cable |
Sommer Cable HBA-6A-0150 Audio Cable Jack-Jack Mono 1.50 m Black |
17-5954
|
|
|
1+ £6.83
Price per unit Ex VAT
|
Jack plug 6.3 mm (mono) |
Jack |
1.5m |
Black |
Audio/phono Cable |
Audio/phono |
|
angled on one side |
1 |
1 |
Jack plug 6.3 mm (mono) |
Cable |
Sommer Cable HBA-6M-0030 Jack Audio Cable 6.3 mm Mono 0.30 m Black |
17-5955
|
|
Despatched within 4 working days - 22 in stock
|
1+ £4.23
Price per unit Ex VAT
|
Jack plug 6.3 mm (mono) |
Jack |
0.3m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
1 |
1 |
Jack plug 6.3 mm (mono) |
Cable |
Sommer Cable HBA-6M-0090 Jack Audio Cable Black Mono 6.3mm 0.90m |
17-5956
|
|
Despatched within 4 working days - 39 in stock
|
1+ £4.60
Price per unit Ex VAT
|
Jack plug 6.3 mm (mono) |
Jack |
0.9m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
1 |
1 |
Jack plug 6.3 mm (mono) |
Cable |
Sommer Cable HBA-6M-0150 Jack Audio Cable Black 1.50m 6.3mm Mono Connectors |
17-5957
|
|
Despatched within 4 working days - 19 in stock
|
1+ £5.00
Price per unit Ex VAT
|
Jack plug 6.3 mm (mono) |
Jack |
1.5m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
1 |
1 |
Jack plug 6.3 mm (mono) |
Cable |
Sommer Cable HBA-6M-0300 Jack Audio Cable Black 6.3mm Mono 3.00m |
17-5958
|
|
Despatched within 4 working days - 49 in stock
|
1+ £6.89
Price per unit Ex VAT
|
Jack plug 6.3 mm (mono) |
Jack |
3m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
1 |
1 |
Jack plug 6.3 mm (mono) |
Cable |
Sommer Cable HBP-3SC2-0030 Audio/phono Cable Black 0.30m Jack to 2x RCA |
17-5959
|
|
Despatched same day - 2 in stockBack-order availability date - 23/10/2026
|
1+ £11.55
Price per unit Ex VAT
|
Jack plug 3.5mm |
RCA |
0.3m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
1 |
2 |
RCA plug (phono) |
Cable |
Sommer Cable HBP-3SC2-0300 Audio Cable Jack 3.5 mm to 2 RCA 3.00 m Black |
17-5960
|
|
Despatched within 4 working days - 4 in stock
|
1+ £15.59
Price per unit Ex VAT
|
Jack plug 3.5mm |
RCA |
3m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
1 |
2 |
RCA plug (phono) |
Cable |
Sommer Cable HBP-3SC2-0600 Audio Cable 3.5mm Jack to 2x RCA 6m Black |
17-5961
|
|
|
1+ £17.78
Price per unit Ex VAT
|
Jack plug 3.5mm |
RCA |
6m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
1 |
2 |
RCA plug (phono) |
Cable |
Sommer Cable HBP-6SC2-0150 Audio Cable 2x RCA to 1x Jack 1.50m Black |
17-5962
|
|
Despatched within 4 working days - 7 in stock
|
1+ £14.14
Price per unit Ex VAT
|
RCA plug (phono) |
RCA |
1.5m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
2 |
1 |
Jack plug 6.3 mm (stereo) |
Cable |
Sommer Cable HBP-6SC2-0300 Jack/RCA Cable Black 3m 2x RCA to 1x 6.3mm Jack |
17-5963
|
|
Despatched within 4 working days - 4 in stock
|
1+ £16.17
Price per unit Ex VAT
|
RCA plug (phono) |
RCA |
3m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
2 |
1 |
Jack plug 6.3 mm (stereo) |
Cable |
Sommer Cable HBP-C2-0150 Audio Cable Black Jack/RCA 1.50 m |
17-5964
|
|
Despatched within 4 working days - 9 in stock
|
1+ £14.95
Price per unit Ex VAT
|
|
RCA |
1.5m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
2 |
2 |
RCA plug (phono) |
Cable |
Sommer Cable HBP-C2-0300 Audio Cable 2x RCA to 2x RCA Black 3.00 m |
17-5965
|
|
Despatched within 4 working days - 11 in stock
|
1+ £16.21
Price per unit Ex VAT
|
RCA plug (phono) |
RCA |
3m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
2 |
2 |
RCA plug (phono) |
Cable |
Sommer Cable HBP-C2-0600 Jack RCA Cable Black 6m |
17-5966
|
|
Despatched within 4 working days - 4 in stock
|
1+ £17.97
| 1+ |
£17.97 |
| 10+ |
£17.45 |
| 100+ |
£17.39 |
Price per unit Ex VAT
|
RCA plug (phono) |
RCA |
6m |
Black |
Audio/phono Cable |
Audio/phono |
|
straight |
2 |
2 |
RCA plug (phono) |
Cable |
Sommer Cable S13E-0600-SW Jack Instruments Cable Black 6.00 m Flexible |
17-5971
|
|
|
1+ £34.45
Price per unit Ex VAT
|
Jack plug 6.3 mm (mono) |
|
6m |
Black |
Instruments Cable |
Instruments |
Flexible |
straight |
1 |
1 |
Jack plug 6.3 mm (mono) |
Cable |
Sommer Cable SXRJ-0300 Instruments Cable 6.3mm mono plugs Brown 9.00m |
17-5972
|
|
|
1+ £25.33
Price per unit Ex VAT
|
Jack plug 6.3 mm (mono) |
|
9m |
Brown |
Instruments Cable |
Instruments |
|
straight |
1 |
1 |
Jack plug 6.3 mm (mono) |
Cable |