Sommer Cable HBA-3SC2-0600 Audio Cable Black 2x RCA phono to 3.5mm Jack 6m

MPN
HBA-3SC2-0600
Brand
Sommer Cable
EAN-13
4049371813617
Order Code
17-5945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £16.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Sommer Cable HBA-3SC2-0600 is an Audio & Video Cable Assembly designed for the efficient transmission of analogue audio signals. This black cable features a length of 6.00 metres and is configured with two RCA plugs (phono) on one end and a stereo 3.5 mm jack plug on the other. Engineered for precision in audio transfer, it is ideal for connecting equipment such as mixers, audio interfaces, and media players to speakers or headphones, ensuring minimal signal loss and interference. The robust construction and high-grade materials employed in this cable make it suitable for both studio environments and live sound applications, offering reliability and consistent performance in a variety of audio setups.
Connector 1 RCA plug (phono)
Connector 2 RCA
Length 6m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 2
No. of B connections 1
Type B Jack plug 3.5mm
Version Cable

Reviews

Be the first to submit a review

Trustpilot