Sommer Cable HBA-6M-0150 Jack Audio Cable Black 1.50m 6.3mm Mono Connectors

MPN
HBA-6M-0150
Brand
Sommer Cable
EAN-13
4049371812931
Order Code
17-5957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Sommer Cable HBA-6M-0150 is a high-quality audio cable designed for professional sound applications, featuring mono 6.3 mm jack connectors on either end. The cable measures 1.50 metres in length and is enclosed in a durable black outer jacket, ensuring excellent flexibility and robust construction suited for frequent use. This audio and video cable assembly is ideal for connecting musical instruments, such as electric guitars or sound equipment, where reliable transmission of mono audio signals is required. Engineered for audio professionals, the HBA-6M-0150 is suitable for both studio and live performance settings, offering consistent sound quality and dependable connectivity. With a global trade item number of 04049371812931, this cable meets the demands of precise audio signal transmission in various technical environments.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 1.5m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)
Version Cable

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot