Sommer Cable HBA-3S62-0300 Jack Audio Cable Black 3.00 m 3.5 mm to 6.3 mm mono

MPN
HBA-3S62-0300
Brand
Sommer Cable
EAN-13
4049371813563
Order Code
17-5944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £13.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Sommer Cable HBA-3S62-0300 is a high-quality audio cable designed for reliable sound transmission in professional settings. This 3.00-metre cable features a 3.5 mm jack plug on one end and dual 6.3 mm mono jack plugs on the other, making it suitable for connecting consumer audio devices to professional audio equipment. Constructed with durable materials and engineered for optimal signal fidelity, this black cable is ideal for use in recording studios, live performances, and sound engineering applications. Its ability to bridge different audio interfaces ensures versatile connectivity in both stereo and mono configurations, meeting the diverse needs of audio professionals.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 3m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 1
No. of B connections 2
Type B Jack plug 6.3 mm (mono)
Version Cable

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot