Sommer Cable HBA-62C2-0300 Jack RCA Audio Cable Black 3.00 m

MPN
HBA-62C2-0300
Brand
Sommer Cable
EAN-13
4049371813686
Order Code
17-5950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £13.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Sommer Cable HBA-62C2-0300 offers a robust solution for audio signal transmission with its 3.00-metre cable length designed for professional audio applications. This cable assembly features two 6.3 mm mono jack plugs on one end and two RCA (phono) plugs on the other, making it ideal for connecting audio equipment such as mixers, amplifiers, and recording interfaces. Constructed with durable materials to ensure longevity and signal integrity, this black audio cable is suitable for both stereo and mono audio setups. Engineers in the fields of sound engineering, broadcasting, and live performance will find this cable useful for creating efficient and reliable connections between diverse audio devices. Its flexibility and dependable performance make it a preferred choice for environments requiring high-quality audio reproduction.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 RCA
Length 3m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)
Version Cable

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot