Sommer Cable HBA-62C2-0030 Jack to RCA Audio Cable Black 0.30m

MPN
HBA-62C2-0030
Brand
Sommer Cable
EAN-13
4049371813648
Order Code
17-5947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £10.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Sommer Cable HBA-62C2-0030 provides a robust solution for audio signal transmission with its precisely engineered jack-to-RCA audio cable configuration. This assembly, identified by the global trade item number 04049371813648, features two 6.3 mm mono jack plugs connected to dual RCA phono plugs, facilitating seamless integration into various audio setups. Measuring 0.30 metres in length, the black cable is ideal for short-distance connections in professional sound environments such as recording studios, live performance setups, and broadcast systems where reliable sound quality is paramount. Its durable construction supports both stereo and mono sound applications, offering versatility for engineers requiring dependable and efficient audio connectivity.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 RCA
Length 0.3m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)
Version Cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot