Sommer Cable HBA-6A-0150 Audio Cable Jack-Jack Mono 1.50 m Black

Order Code:

17-5954

Brand: Sommer Cable MPN: HBA-6A-0150 EAN-13: 4049371812894

Discontinued


Sommer Cable HBA-6A-0150 is an engineered audio cable designed for reliable sound transmission, featuring a mono 6.3 mm jack plug on each end. With a length of 1.50 metres and a sleek black finish, this cable is ideal for use in professional audio environments where high-quality signal integrity is paramount. It is especially suited for applications in mono audio setups, live performances, and recording studio sessions, offering consistent performance and compatibility with a range of audio equipment. The cable's robust construction ensures durability and minimal interference, making it a preferred choice for sound engineers and technicians in need of dependable audio connections.
Colour Black
Cable Length 1.50m
Cable Use Audio/phono
Connection Type Jack
Connector Version angled on one side
No. of A connectors 1
No. of B connections 1
Product Type Audio/phono Cable
Type A Jack plug 6.3 mm (mono)
Type B Jack plug 6.3 mm (mono)
Version Cable

Trustpilot