Sommer Cable HBP-6SC2-0300 Jack/RCA Cable Black 3m 2x RCA to 1x 6.3mm Jack

MPN
HBP-6SC2-0300
Brand
Sommer Cable
EAN-13
4049371813266
Order Code
17-5963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £16.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Sommer Cable HBP-6SC2-0300 is a high-quality audio cable designed specifically for professional sound engineering environments. This 3-metre cable features two RCA plugs, commonly known as phono connectors, which are securely integrated at one end and a 6.3 mm stereo jack plug at the other end, facilitating seamless connectivity between different audio equipment. The robust black cable is engineered to ensure superior sound quality transmission, making it an ideal solution for applications such as studio recording, live sound engineering, and broadcast settings where reliable audio connections are critical. Constructed with durable materials that reduce interference and signal loss, this cable assembly is essential for audio professionals seeking precision and clarity in their audio signal path. Suitable for use in both stereo and mono configurations, the Sommer Cable HBP-6SC2-0300 supports versatile audio requirements with dependable performance.
Connector 1 RCA plug (phono)
Connector 2 RCA
Length 3m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 2
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)
Version Cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot