Sommer Cable HBA-6M-0300 Jack Audio Cable Black 6.3mm Mono 3.00m

MPN
HBA-6M-0300
Brand
Sommer Cable
EAN-13
4049371812948
Order Code
17-5958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £6.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Sommer Cable HBA-6M-0300 is a high-quality audio cable designed for precise sound transmission, with a length of 3.00 metres. The cable features two 6.3 mm mono jack plugs, one at each end, allowing for straightforward connectivity in audio applications that require mono signal paths. Constructed in a durable black jacket, this cable is well-suited for various engineering applications in both studio and live performance settings, where robust connections and reliable signal integrity are essential. As an Audio & Video Cable Assembly, it is ideal for linking musical instruments, such as electric guitars or synthesisers, to amplifiers or mixing desks, ensuring clear and uninterrupted audio delivery. The cable's design supports seamless integration into audio systems where mono audio channels are utilised.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 3m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)
Version Cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot