Sommer Cable HBA-6M-0090 Jack Audio Cable Black Mono 6.3mm 0.90m

MPN
HBA-6M-0090
Brand
Sommer Cable
EAN-13
4049371812924
Order Code
17-5956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Sommer Cable HBA-6M-0090 is designed to facilitate high-quality audio signal transmission with its precision-engineered construction. This mono audio cable features two 6.3 mm jack plugs, ensuring a stable and reliable connection for professional sound applications. The cable is 0.90 metres in length, providing flexibility while maintaining clear sound integrity, and its black sheath offers durability alongside a sleek appearance. Typically used in studio and live sound environments, this cable is ideal for connecting instruments or equipment where mono signal transmission is required. Its robust design makes it suitable for repeated use in both portable setups and fixed installations.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 0.9m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)
Version Cable

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot