Sommer Cable S13E-0600-SW Jack Instruments Cable Black 6.00 m Flexible

Order Code:

17-5971

Brand: Sommer Cable MPN: S13E-0600-SW EAN-13: 4049371413541
Qty Unit Price (Ex VAT)
1+ £34.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Sommer Cable S13E-0600-SW is a high-quality instruments cable designed for professional audio applications. The cable measures 6.00 metres in length and is presented in a flexible black outer jacket, ensuring ease of handling and installation in various studio or live environments. Engineered to transmit clear and accurate sound, this cable is suitable for both mono and stereo audio connections, making it an excellent choice for musicians, audio engineers, and sound technicians. Typical engineering applications include the connection of musical instruments, audio interfaces, and other sound equipment, where reliable signal transmission and durability are essential. Utilised in audio and video cable assemblies, it provides a robust solution for demanding audio setups.
Colour Black
Cable features Flexible
Cable Length 6.00m
Cable Use Instruments
Connection Type Jack
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Instruments Cable
Type A Jack plug 6.3 mm (mono)
Type B Jack plug 6.3 mm (mono)
Version Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot