Sommer Cable HBA-6A-0090 Jack Audio Cable Black 0.90 m 1x Mono 6.3mm Jack Plug

MPN
HBA-6A-0090
Brand
Sommer Cable
EAN-13
4049371812887
Order Code
17-5953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Sommer Cable HBA-6A-0090 is a high-quality audio cable assembly designed for reliable sound transmission. This cable measures 0.90 metres in length and features one mono 6.3 mm jack plug to another mono 6.3 mm jack plug, making it suitable for connecting a variety of audio equipment with compatible interfaces. It is constructed to provide clear and accurate audio signals, supporting its use in professional audio environments such as recording studios, live sound settings, and broadcasting. The cable's durable black outer sheath ensures longevity and flexibility, ideal for rigorous use in both stationary and mobile applications. Engineered for robust performance, the device is an excellent choice for any audio setup necessitating reliable mono signal connectivity.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 0.9m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version angled on one side
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)
Version Cable

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot