Sommer Cable HBA-6A-0030 Jack Audio Cable Black 0.30 m 6.3 mm Mono Plugs

MPN
HBA-6A-0030
Brand
Sommer Cable
EAN-13
4049371812870
Order Code
17-5952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Sommer Cable HBA-6A-0030 is a high-quality audio cable designed for professional sound applications. This cable features a 0.30 metre length and is terminated with 6.3 mm mono jack plugs on both ends, making it ideal for connecting mono audio signals in professional audio equipment setups. The robust construction and durable materials ensure optimal signal integrity and noise rejection, essential for maintaining high-fidelity audio reproduction in studio settings or live performances. With its compact build and reliable performance, the Sommer Cable HBA-6A-0030 is well-suited for use in audio engineering environments, musicians' gear, and sound reinforcement systems.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 0.3m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version angled on one side
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)
Version Cable

Reviews

Be the first to submit a review

Trustpilot