Sommer Cable HBA-6M-0030 Jack Audio Cable 6.3 mm Mono 0.30 m Black

MPN
HBA-6M-0030
Brand
Sommer Cable
EAN-13
4049371812900
Order Code
17-5955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £4.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Sommer Cable HBA-6M-0030 is a robust audio cable designed for precise and reliable sound transmission. This mono cable assembly features a 6.3 mm jack plug at both ends, ensuring compatibility with standard audio equipment such as amplifiers and mixing consoles. With a length of 0.30 metres, the black cable provides a compact solution for short-distance connections where minimal signal degradation is crucial. It is commonly deployed in professional audio environments, including recording studios and live sound settings, where dependable audio fidelity is required. The design and build quality of this cable make it suitable for applications demanding durable and consistent performance.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 0.3m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)
Version Cable

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot