Sommer Cable HBP-C2-0300 Audio Cable 2x RCA to 2x RCA Black 3.00 m

MPN
HBP-C2-0300
Brand
Sommer Cable
EAN-13
4049371813327
Order Code
17-5965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £16.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Sommer Cable HBP-C2-0300 is designed for high-quality audio transmission, featuring a 2x RCA to 2x RCA configuration. This audio cable assembly is 3.00 metres in length and comes in black, engineered to ensure reliable stereo sound performance. Its robust construction is ideal for professional audio environments, such as studios and live sound applications, where dependable audio connectivity is paramount. The cable is particularly suited for connecting audio equipment like amplifiers, receivers, and sound processors, providing a stable connection for phono inputs and outputs. With a durable build and precise engineering, this cable supports optimal signal integrity in various audio setups.
Connector 1 RCA plug (phono)
Connector 2 RCA
Length 3m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)
Version Cable

Reviews

Be the first to submit a review

Trustpilot