Sommer Cable HBA-62C2-0600 Audio Cable 2x Jack to 2x RCA Black 6m

MPN
HBA-62C2-0600
Brand
Sommer Cable
EAN-13
4049371813693
Order Code
17-5951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £16.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Sommer Cable HBA-62C2-0600 is a versatile audio and video cable assembly designed for high-fidelity sound transmission. This assembly features two 6.3 mm mono jack plugs connecting to two RCA phono plugs, making it an ideal solution for interfacing professional audio equipment with consumer audio systems over a generous length of 6.00 metres. Constructed with robust materials, the cable ensures minimal signal loss and reliable performance, fitting seamlessly into environments where superior audio clarity is paramount, such as recording studios, live sound setups, and broadcast facilities. The black finish provides a discreet appearance suitable for various technical installations, ensuring that functionality and aesthetics are both maintained in professional settings.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 RCA
Length 6m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)
Version Cable

Reviews

Be the first to submit a review

Trustpilot