Sommer Cable HBP-C2-0150 Audio Cable Black Jack/RCA 1.50 m

MPN
HBP-C2-0150
Brand
Sommer Cable
EAN-13
4049371813310
Order Code
17-5964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £14.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Sommer Cable HBP-C2-0150 is an audio and video cable assembly designed for high-quality sound transmission. This durable cable, measuring 1.50 metres, features a robust black jacket that houses precision connectors, terminating in two 6.35 mm jack plugs to two RCA phono plugs, ensuring reliable stereo sound transmission. Suitable for both professional and consumer audio applications, the HBP-C2-0150 is particularly useful in connecting audio equipment such as mixers, amplifiers, and sound interfaces in studio or live performance settings. The cable's high-quality construction and materials ensure low signal loss and excellent sound quality, making it an essential component in audio engineering and broadcast situations. Its application extends across various fields, including music production, sound engineering, and AV installations.
Connector 2 RCA
Length 1.5m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)
Version Cable

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot