Sommer Cable HBP-3SC2-0300 Audio Cable Jack 3.5 mm to 2 RCA 3.00 m Black

MPN
HBP-3SC2-0300
Brand
Sommer Cable
EAN-13
4049371813228
Order Code
17-5960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £15.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Sommer Cable HBP-3SC2-0300 is an audio cable designed for precise signal transmission, featuring a 3.5 mm jack plug to dual RCA plugs, with a length of 3.00 metres in a standard black colour. Engineered for robust and reliable audio connectivity, this cable is suitable for both professional and personal audio systems where a conversion from a stereo source to a pair of mono signals is required, such as connecting portable audio devices or computers to home stereo systems. The HBP-3SC2-0300 falls under the category of Audio & Video Cable Assemblies and is marked by its high-quality construction, ensuring minimal signal loss and preserving the integrity of sound across varied frequencies. With a GTIN of 04049371813228, this cable can support countless applications within the fields of sound engineering, broadcasting, and home entertainment systems, offering seamless integration into existing audio setups.
Connector 1 Jack plug 3.5mm
Connector 2 RCA
Length 3m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 1
No. of B connections 2
Type B RCA plug (phono)
Version Cable

Reviews

Be the first to submit a review

Trustpilot