Sommer Cable HBP-3SC2-0030 Audio/phono Cable Black 0.30m Jack to 2x RCA

MPN
HBP-3SC2-0030
Brand
Sommer Cable
EAN-13
4049371813198
Order Code
17-5959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £11.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 02/10/2026

Sommer Cable HBP-3SC2-0030, an audio/phono cable, is engineered for precision in sound transmission. This cable assembly features a 3.5 mm jack plug to dual RCA plugs, extending over a length of 0.30 metres, and is encased in a sleek black outer sheath. Designed to facilitate superior signal integrity, it is ideal for connecting devices such as portable music players, laptops or tablets to home audio systems, mixers, or sound amplifiers where stereo output is required. The cable is classified under audio and video cable assemblies and is favoured in professional audio environments for its robustness and reliable performance. Its compact size makes it particularly useful for applications where space is at a premium, ensuring a seamless connection in both studio and home audio setups.
Connector 1 Jack plug 3.5mm
Connector 2 RCA
Length 0.3m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 1
No. of B connections 2
Type B RCA plug (phono)
Version Cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot