Sommer Cable HBP-C2-0600 Jack RCA Cable Black 6m

MPN
HBP-C2-0600
Brand
Sommer Cable
EAN-13
4049371813334
Order Code
17-5966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £19.40 £17.97
10+ £17.45
100+ £17.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Sommer Cable HBP-C2-0600 is a precisely engineered audio and video cable assembly designed to facilitate high-quality sound transmission. This cable features dual RCA phono plugs on each end, offering seamless stereo or mono audio connections over a 6.00-metre length, ideal for professional and recreational audio setups. With its robust construction and reliable connectors, it ensures minimal signal degradation, making it suitable for use in studio environments, home theatre systems, and live sound applications. The cable's black exterior provides additional durability and aesthetic appeal, while its design supports optimal sound quality for music and audio processing tasks. Employing high-grade materials, this Sommer Cable product is built to meet the rigorous demands of sound and video professionals.
Connector 1 RCA plug (phono)
Connector 2 RCA
Length 6m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)
Version Cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot