Sommer Cable SXRJ-0300 Instruments Cable 6.3mm mono plugs Brown 9.00m

Order Code:

17-5972

Brand: Sommer Cable MPN: SXRJ-0300 EAN-13: 4049371062381

Discontinued


Sommer Cable SXRJ-0300 is an instrument cable featuring 6.3 mm mono plugs and measures 9.00 metres in length. Designed for audio and video cable assemblies, this product offers robust and reliable connectivity for a variety of professional sound and music applications. Its brown exterior not only meets aesthetic preferences but also serves practical purposes in distinguishing it from other cables within a complex setup. Engineered for precision, the SXRJ-0300 ensures optimal conductivity and noise rejection, making it ideal for studio recording, live performances, or any environment where dependable sound transmission is crucial. The cable’s construction is suited for engineers and audiophiles seeking a high-quality connection in their audio signal paths.
Colour Brown
Cable Length 9.00m
Cable Use Instruments
Connection Type Jack
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Instruments Cable
Type A Jack plug 6.3 mm (mono)
Type B Jack plug 6.3 mm (mono)
Version Cable

Trustpilot