Sommer Cable HBA-62C2-0150 Audio Cable Black 1.50 m Jack to RCA

MPN
HBA-62C2-0150
Brand
Sommer Cable
EAN-13
4049371813679
Order Code
17-5949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £11.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Sommer Cable HBA-62C2-0150 is an audio cable designed for professional sound applications, featuring a length of 1.50 metres and finished in black. This cable assembly incorporates two 6.3 mm mono jack plugs connecting to two RCA (phono) plugs, making it ideal for transmitting high-quality stereo audio signals between interfaces such as mixing consoles and amplifiers. The robust construction ensures reliable performance in demanding environments, a crucial attribute for those working within live sound productions or recording studios. Engineered with precision, it supports clear sound quality, making it suitable for applications requiring dependable audio signal transmission in both consumer audio systems and professional audio setups.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 RCA
Length 1.5m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)
Version Cable

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot