Sommer Cable HBA-3S62-0090 Audio Cable Black 0.90m 3.5mm to 2x 6.3mm Jack Plug

MPN
HBA-3S62-0090
Brand
Sommer Cable
EAN-13
4049371813549
Order Code
17-5942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £10.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Sommer Cable HBA-3S62-0090 provides a robust solution for audio interfacing with its high-quality construction, designed for precise signal transmission in professional audio environments. This 0.90-metre cable features a single 3.5mm stereo jack plug on one end, branching into two 6.3mm mono jack plugs, enabling seamless conversion between stereo output sources and dual mono inputs, which is essential in applications like mixing, audio editing, and sound engineering. Manufactured with durability and reliability in mind, this black audio cable assembly ensures minimal signal loss and noise interference, making it ideal for use in studios, live performances, and broadcasting. The product is identified by the GTIN 04049371813549, signifying its position in the market for high-performing audio and video cable assemblies. With its ergonomic design, this cable supports efficient patching between diverse audio equipment, enhancing interoperability within professional sound setups.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 0.9m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 1
No. of B connections 2
Type B Jack plug 6.3 mm (mono)
Version Cable

Reviews

Be the first to submit a review

Trustpilot